Bourns, DV Varistor 150 pF 5 A, Clamping 395 V, Varistor 240 V, 3225

Subtotal (1 reel of 2000 units)*

£848.00

(exc. VAT)

£1,018.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.424£848.00

*price indicative

RS Stock No.:
204-8676
Mfr. Part No.:
DV150K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

240 V

Packaging

Tape & Reel

Clamping Voltage VC

395V

Clamping Current

5A

Mount Type

Surface

Series

DV

Maximum AC Voltage

150V ac

Maximum Surge Current

400A

Maximum DC Voltage

150V dc

Capacitance

150pF

Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2mm

Thickness

2mm

Package/Case

3225

Energy Rating

9J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy