Bourns, DV Varistor 250 pF 10 A, Clamping 340 V, Varistor 205 V, 4032

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-8674
Mfr. Part No.:
DV130K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

205 V

Clamping Voltage VC

340V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

DV

Maximum AC Voltage

130V ac

Maximum Surge Current

1200A

Maximum DC Voltage

130V dc

Capacitance

250pF

Length

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

2mm

Thickness

2mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Package/Case

4032

Energy Rating

15J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Related links