Bourns, DV Varistor 150 pF 5 A, Clamping 340 V, Varistor 205 V, 3225
- RS Stock No.:
- 204-8673
- Mfr. Part No.:
- DV130K3225R2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.50 | £5.00 |
| 100 - 490 | £0.457 | £4.57 |
| 500 - 990 | £0.40 | £4.00 |
| 1000 + | £0.335 | £3.35 |
*price indicative
- RS Stock No.:
- 204-8673
- Mfr. Part No.:
- DV130K3225R2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 205 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 130V dc | |
| Capacitance | 150pF | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Thickness | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 3225 | |
| Automotive Standard | No | |
| Energy Rating | 7J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 205 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 340V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 130V dc | ||
Capacitance 150pF | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Thickness 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Package/Case 3225 | ||
Automotive Standard No | ||
Energy Rating 7J | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
