Bourns, DV Varistor 300 pF 5 A, Clamping 165 V, Varistor 100 V, 3225
- RS Stock No.:
- 204-8662
- Mfr. Part No.:
- DV60K3225R2
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£652.00
(exc. VAT)
£782.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.326 | £652.00 |
*price indicative
- RS Stock No.:
- 204-8662
- Mfr. Part No.:
- DV60K3225R2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 165V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 300pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 2mm | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Package/Case | 3225 | |
| Automotive Standard | No | |
| Energy Rating | 3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Clamping Voltage VC 165V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 400A | ||
Capacitance 300pF | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 2mm | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Package/Case 3225 | ||
Automotive Standard No | ||
Energy Rating 3J | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
