TDK, Standard Metal Oxide Varistor 550 pF 100 A, Clamping 2970 V, Varistor 680 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.87

(exc. VAT)

£4.645

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,005 unit(s) ready to ship
  • Plus 335 unit(s) ready to ship from another location
  • Plus 465 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.774£3.87
50 - 95£0.728£3.64
100 - 245£0.69£3.45
250 - 495£0.628£3.14
500 +£0.578£2.89

*price indicative

Packaging Options:
RS Stock No.:
204-2214
Distrelec Article No.:
304-31-882
Mfr. Part No.:
B72220S0421K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

680 V

Clamping Voltage VC

2970V

Clamping Current

100A

Mount Type

Lead

Series

Standard

Diameter

21.5mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

8000A

Maximum DC Voltage

1465V dc

Capacitance

550pF

Length

51mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Depth

6.5mm

Standards/Approvals

VDE, UL, IEC, CQC, CSA

Termination Style

Lead

Thickness

6.5mm

Lead Pitch

10mm

Energy Rating

1J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy