EPCOS, Standard Metal Oxide Varistor 880 pF 50 A, Clamping 340 V, Varistor 205 V
- RS Stock No.:
- 204-2135
- Distrelec Article No.:
- 304-39-339
- Mfr. Part No.:
- B72214S0131K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.92
(exc. VAT)
£3.505
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 2,160 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.584 | £2.92 |
| 50 - 245 | £0.418 | £2.09 |
| 250 - 495 | £0.346 | £1.73 |
| 500 - 995 | £0.336 | £1.68 |
| 1000 + | £0.328 | £1.64 |
*price indicative
- RS Stock No.:
- 204-2135
- Distrelec Article No.:
- 304-39-339
- Mfr. Part No.:
- B72214S0131K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 205 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 340V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | Standard | |
| Diameter | 15.5 mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 4500A | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 880pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, UL, VDE, CSA, CQC | |
| Thickness | 4.2mm | |
| Energy Rating | 34J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 205 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 340V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series Standard | ||
Diameter 15.5 mm | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 4500A | ||
Maximum DC Voltage 170V dc | ||
Capacitance 880pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, UL, VDE, CSA, CQC | ||
Thickness 4.2mm | ||
Energy Rating 34J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
