TDK, Standard Metal Oxide Varistor 2.9 nF 100 A, Clamping 2970 V, Varistor 120 V
- RS Stock No.:
- 204-1980
- Distrelec Article No.:
- 304-31-883
- Mfr. Part No.:
- B72220S0750K101
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 2,390 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.69 | £3.45 |
*price indicative
- RS Stock No.:
- 204-1980
- Distrelec Article No.:
- 304-31-883
- Mfr. Part No.:
- B72220S0750K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 120 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 100A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 6500A | |
| Capacitance | 2.9nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, UL, CSA, VDE, CQC | |
| Termination Style | Radial | |
| Thickness | 4.6mm | |
| Depth | 4.6mm | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 120 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 100A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 6500A | ||
Capacitance 2.9nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 50.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, UL, CSA, VDE, CQC | ||
Termination Style Radial | ||
Thickness 4.6mm | ||
Depth 4.6mm | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
