TDK, Standard Metal Oxide Varistor 4.95 nF 10 A, Clamping 2970 V, Varistor 47 V
- RS Stock No.:
- 204-1930P
- Mfr. Part No.:
- B72214S0300K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
£28.00
(exc. VAT)
£33.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 75 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 25 June 2026
- Plus 500 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.56 |
| 100 - 245 | £0.53 |
| 250 - 495 | £0.484 |
| 500 + | £0.438 |
*price indicative
- RS Stock No.:
- 204-1930P
- Mfr. Part No.:
- B72214S0300K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 1000A | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 4.95nF | |
| Length | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, 07, CQC S05, UL, VDE, S20, S14, S10, IEC | |
| Thickness | 4.4mm | |
| Depth | 4.4mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 2970V | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 1000A | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 4.95nF | ||
Length 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, 07, CQC S05, UL, VDE, S20, S14, S10, IEC | ||
Thickness 4.4mm | ||
Depth 4.4mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
