TDK, Standard Metal Oxide Varistor 480 pF 10 A, Clamping 2970 V, Varistor 100 V
- RS Stock No.:
- 204-1845
- Mfr. Part No.:
- B72207S0600K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.98
(exc. VAT)
£1.175
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,655 unit(s) ready to ship
- Plus 380 unit(s) ready to ship from another location
- Plus 2,135 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.196 | £0.98 |
| 50 - 95 | £0.184 | £0.92 |
| 100 - 245 | £0.17 | £0.85 |
| 250 - 495 | £0.158 | £0.79 |
| 500 + | £0.144 | £0.72 |
*price indicative
- RS Stock No.:
- 204-1845
- Mfr. Part No.:
- B72207S0600K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 100 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 480pF | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 3.3mm | |
| Depth | 3.3mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, IEC, CQC, CSA, VDE | |
| Lead Pitch | 5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 100 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 480pF | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 3.3mm | ||
Depth 3.3mm | ||
Termination Style Radial | ||
Standards/Approvals UL, IEC, CQC, CSA, VDE | ||
Lead Pitch 5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
