TDK, B722 Varistor 4.6 nF 500 A, Clamping 505 V, Varistor 620 V, Encased Disc
- RS Stock No.:
- 202-0510
- Mfr. Part No.:
- B72260B0381K001
- Brand:
- TDK
Subtotal (1 unit)*
£58.64
(exc. VAT)
£70.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.64 |
*price indicative
- RS Stock No.:
- 202-0510
- Mfr. Part No.:
- B72260B0381K001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 620 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 505V | |
| Packaging | Bulk | |
| Clamping Current | 500A | |
| Mount Type | PCB | |
| Series | B722 | |
| Diameter | 60mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 70000A | |
| Maximum DC Voltage | 505V dc | |
| Capacitance | 4.6nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 24mm | |
| Standards/Approvals | UL, CSA | |
| Termination Style | Surface Mount | |
| Package/Case | Encased Disc | |
| Automotive Standard | No | |
| Lead Pitch | 39mm | |
| Energy Rating | 1200J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 620 V | ||
Product Type Varistor | ||
Clamping Voltage VC 505V | ||
Packaging Bulk | ||
Clamping Current 500A | ||
Mount Type PCB | ||
Series B722 | ||
Diameter 60mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 70000A | ||
Maximum DC Voltage 505V dc | ||
Capacitance 4.6nF | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 24mm | ||
Standards/Approvals UL, CSA | ||
Termination Style Surface Mount | ||
Package/Case Encased Disc | ||
Automotive Standard No | ||
Lead Pitch 39mm | ||
Energy Rating 1200J | ||
- COO (Country of Origin):
- CN
The TDK metal oxide varistors is heavy-duty varistor. It has operating temperature ranges between -40°C and 85°C. The product has power supply of 505VDC and 385VAC.
Disk-shaped varistor element, potted in plastic housing
SIOV-B40 also available without housing (LS40 series)
PSpice models
Housing and potting flame-retardant to UL 94 V-0
