TDK, MT30 Metal Oxide Varistor 500 pF, Varistor 1200 V, Radial

Subtotal (1 unit)*

£9.94

(exc. VAT)

£11.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship
Units
Per unit
1 +£9.94

*price indicative

RS Stock No.:
202-0504
Mfr. Part No.:
B72230M0751M401
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

1200 V

Product Type

Metal Oxide Varistor

Mount Type

PCB

Series

MT30

Maximum AC Voltage

750V ac

Diameter

30mm

Maximum DC Voltage

970V dc

Maximum Surge Current

25kA

Capacitance

500pF

Pin Count

4

Minimum Operating Temperature

-40°C

Length

34mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Thickness

14mm

Package/Case

Radial

Automotive Standard

No

Lead Pitch

30mm

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 1CA (file number E321126)

SCCR rating up to 200 kA

Remote Signal Contact

Compact size with patented over-moulding design

Compliance with UL1449-4 and IEC61643-11

Related links