TDK, MT25 Metal Oxide Varistor 1.09 nF 20 kA, Clamping 1.7 kV, Varistor 510 V, Box
- RS Stock No.:
- 202-0476
- Mfr. Part No.:
- B72225M0321M201
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0476
- Mfr. Part No.:
- B72225M0321M201
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 510 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tray | |
| Clamping Voltage VC | 1.7kV | |
| Clamping Current | 20kA | |
| Mount Type | PCB | |
| Series | MT25 | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 25mm | |
| Maximum DC Voltage | 420V dc | |
| Maximum Surge Current | 20kA | |
| Capacitance | 1.09nF | |
| Length | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Thickness | 14mm | |
| Package/Case | Box | |
| Automotive Standard | No | |
| Energy Rating | 445J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 510 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tray | ||
Clamping Voltage VC 1.7kV | ||
Clamping Current 20kA | ||
Mount Type PCB | ||
Series MT25 | ||
Maximum AC Voltage 320V ac | ||
Diameter 25mm | ||
Maximum DC Voltage 420V dc | ||
Maximum Surge Current 20kA | ||
Capacitance 1.09nF | ||
Length 28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Thickness 14mm | ||
Package/Case Box | ||
Automotive Standard No | ||
Energy Rating 445J | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 20kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 4CA (file number E321126)
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
