Panasonic, E-S1 Surge Absorber 750 pF 100 A, Clamping 1815 V, Varistor 470 V

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 April 2026
  • Plus 820 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.408£4.08
100 - 240£0.33£3.30
250 - 490£0.322£3.22
500 +£0.314£3.14

*price indicative

Packaging Options:
RS Stock No.:
187-8405
Mfr. Part No.:
ERZE14A471S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

470 V

Packaging

Bulk

Clamping Voltage VC

1815V

Clamping Current

100A

Series

E-S1

Diameter

16.5mm

Maximum AC Voltage

680V ac

Maximum DC Voltage

170V dc

Maximum Surge Current

7500A

Capacitance

750pF

Minimum Operating Temperature

-40°C

Length

24mm

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Straight Lead

Thickness

6.6mm

Standards/Approvals

C-UL, IEC62368-1 G8.2, UL1449 VZCA2, VDE IEC61051-1, IEC60950-1 Annex.Q, T10193, GB8898, T10194, GB, VZCA8, -2, -2-2, CQCGB, GB4943.1, UL

Depth

6.6mm

Automotive Standard

No

Energy Rating

620J

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links