Panasonic, E-S1 Surge Absorber 350 pF 100 A, Clamping 1815 V, Varistor 1100 V
- RS Stock No.:
- 187-8372P
- Mfr. Part No.:
- ERZE14A112SC
- Brand:
- Panasonic
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£34.60
(exc. VAT)
£41.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 70 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £1.384 |
| 50 - 95 | £1.296 |
| 100 - 195 | £1.234 |
| 200 + | £1.10 |
*price indicative
- RS Stock No.:
- 187-8372P
- Mfr. Part No.:
- ERZE14A112SC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 1100 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Maximum AC Voltage | 680V | |
| Diameter | 17.5 mm | |
| Maximum Surge Current | 7500A | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 350pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 24.5mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 10.1mm | |
| Termination Style | Straight Lead | |
| Depth | 10.1mm | |
| Standards/Approvals | C-UL, IEC60950-1 Annex.Q, -2, -2-2, GB, CQC GB, GB4943.1, VDE IEC61051-1, T10193, UL1449 VZCA2, GB8898, IEC62368-1 G8.2, T10194, VZCA8, UL | |
| Lead Pitch | 10mm | |
| Energy Rating | 620J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 1100 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Maximum AC Voltage 680V | ||
Diameter 17.5 mm | ||
Maximum Surge Current 7500A | ||
Maximum DC Voltage 170V dc | ||
Capacitance 350pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 24.5mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 10.1mm | ||
Termination Style Straight Lead | ||
Depth 10.1mm | ||
Standards/Approvals C-UL, IEC60950-1 Annex.Q, -2, -2-2, GB, CQC GB, GB4943.1, VDE IEC61051-1, T10193, UL1449 VZCA2, GB8898, IEC62368-1 G8.2, T10194, VZCA8, UL | ||
Lead Pitch 10mm | ||
Energy Rating 620J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 560 V
