Panasonic, E-S1 Surge Absorber 900 pF 100 A, Clamping 1815 V, Varistor 360 V

Subtotal (1 bag of 2000 units)*

£778.00

(exc. VAT)

£934.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.389£778.00

*price indicative

RS Stock No.:
187-8119
Mfr. Part No.:
ERZE14A361S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

360 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

1815V

Clamping Current

100A

Series

E-S1

Diameter

16.5 mm

Maximum AC Voltage

680V

Maximum Surge Current

7500A

Maximum DC Voltage

895V

Capacitance

900pF

Length

24mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Straight Lead

Depth

6.1mm

Standards/Approvals

-2-2, IEC60950-1 Annex.Q, -2, IEC62368-1 G8.2, UL1449, VDE IEC61051-1, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898)

Thickness

6.1mm

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links