Bourns, GMOV Varistor 4 pF 6000 A, Disc
- RS Stock No.:
- 186-2137
- Mfr. Part No.:
- GMOV-14D301K
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£6.05
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 805 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.21 | £6.05 |
*price indicative
- RS Stock No.:
- 186-2137
- Mfr. Part No.:
- GMOV-14D301K
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 6000A | |
| Mount Type | Through Hole, Radial | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | UL 1449 4th Edition File E313168, RoHS | |
| Thickness | 8mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 6000A | ||
Mount Type Through Hole, Radial | ||
Series GMOV | ||
Diameter 16.5mm | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals UL 1449 4th Edition File E313168, RoHS | ||
Thickness 8mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection