Bourns, GMOV Varistor 4 pF 6000 A, Clamping 1300 V, Varistor 140 Vrms, 180 V dc, Disc
- RS Stock No.:
- 186-2119
- Mfr. Part No.:
- GMOV-14D141K
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.16 | £5.80 |
*price indicative
- RS Stock No.:
- 186-2119
- Mfr. Part No.:
- GMOV-14D141K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 140 Vrms, 180 V dc | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1300V | |
| Clamping Current | 6000A | |
| Mount Type | Through Hole | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 8mm | |
| Standards/Approvals | UL 1449 4th Edition | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 140 Vrms, 180 V dc | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 1300V | ||
Clamping Current 6000A | ||
Mount Type Through Hole | ||
Series GMOV | ||
Diameter 16.5mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 8mm | ||
Standards/Approvals UL 1449 4th Edition | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
