Bourns, GMOV Varistor 4 pF 10000 A, Clamping 875 V, Varistor 300 Vrms, 385 V dc, Disc
- RS Stock No.:
- 186-2098
- Mfr. Part No.:
- GMOV-20D301K
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 160 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.48 | £7.40 |
| 25 - 45 | £1.374 | £6.87 |
| 50 - 95 | £1.214 | £6.07 |
| 100 + | £1.004 | £5.02 |
*price indicative
- RS Stock No.:
- 186-2098
- Mfr. Part No.:
- GMOV-20D301K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 300 Vrms, 385 V dc | |
| Packaging | Bulk | |
| Clamping Voltage VC | 875V | |
| Clamping Current | 10000A | |
| Mount Type | Through Hole | |
| Series | GMOV | |
| Diameter | 23mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | UL 1449 4th Edition, RoHS | |
| Thickness | 9mm | |
| Package/Case | Disc | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 300 Vrms, 385 V dc | ||
Packaging Bulk | ||
Clamping Voltage VC 875V | ||
Clamping Current 10000A | ||
Mount Type Through Hole | ||
Series GMOV | ||
Diameter 23mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Capacitance 4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals UL 1449 4th Edition, RoHS | ||
Thickness 9mm | ||
Package/Case Disc | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
