Bourns, GMOV Varistor 4 pF 6000 A, Disc
- RS Stock No.:
- 186-2095
- Mfr. Part No.:
- GMOV-14D450K
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.85
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 205 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.17 | £5.85 |
| 25 - 45 | £1.064 | £5.32 |
| 50 - 95 | £0.958 | £4.79 |
| 100 - 195 | £0.798 | £3.99 |
| 200 + | £0.766 | £3.83 |
*price indicative
- RS Stock No.:
- 186-2095
- Mfr. Part No.:
- GMOV-14D450K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 6000A | |
| Mount Type | Radial | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Capacitance | 4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449 4th Edition, RoHS | |
| Thickness | 8mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 6000A | ||
Mount Type Radial | ||
Series GMOV | ||
Diameter 16.5mm | ||
Capacitance 4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449 4th Edition, RoHS | ||
Thickness 8mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
