Bourns, GMOV Varistor 4 pF 10000 A, Clamping 875 V, Varistor 140 Vrms, 180 V dc

Subtotal (1 pack of 5 units)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.32£6.60

*price indicative

Packaging Options:
RS Stock No.:
186-2077
Mfr. Part No.:
GMOV-20D141K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

140 Vrms, 180 V dc

Clamping Voltage VC

875V

Packaging

Bulk

Clamping Current

10000A

Series

GMOV

Diameter

23 mm

Maximum AC Voltage

320V ac

Maximum DC Voltage

415V dc

Capacitance

4pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

9mm

Standards/Approvals

UL 1449 4th Edition

Lead Pitch

10mm

Automotive Standard

No

Energy Rating

180J

COO (Country of Origin):
CN
Hybrid design

Low leakage

Bidirectional protection

Related links