Bourns, GMOV Varistor 4 pF 10000 A, Clamping 875 V, Varistor 300 Vrms, 385 V dc, Disc

Bulk discount available

Subtotal (1 bag of 250 units)*

£235.75

(exc. VAT)

£283.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 - 250£0.943£235.75
500 +£0.89£222.50

*price indicative

RS Stock No.:
186-2062
Mfr. Part No.:
GMOV-20D301K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

300 Vrms, 385 V dc

Product Type

Varistor

Clamping Voltage VC

875V

Packaging

Bulk

Clamping Current

10000A

Mount Type

Through Hole

Series

GMOV

Diameter

23mm

Maximum AC Voltage

320V ac

Maximum DC Voltage

415V dc

Capacitance

4pF

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

9mm

Standards/Approvals

UL 1449 4th Edition, RoHS

Termination Style

Radial

Package/Case

Disc

Lead Pitch

10mm

Automotive Standard

No

COO (Country of Origin):
CN
Hybrid design

Low leakage

Bidirectional protection

Related links