Bourns, GMOV Varistor 4 pF 10000 A, Clamping 875 V, Varistor 250 Vrms, 320 V dc, Disc
- RS Stock No.:
- 186-2060
- Mfr. Part No.:
- GMOV-20D251K
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
£270.00
(exc. VAT)
£325.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £1.08 | £270.00 |
| 500 + | £1.02 | £255.00 |
*price indicative
- RS Stock No.:
- 186-2060
- Mfr. Part No.:
- GMOV-20D251K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 250 Vrms, 320 V dc | |
| Product Type | Varistor | |
| Clamping Voltage VC | 875V | |
| Packaging | Bulk | |
| Clamping Current | 10000A | |
| Mount Type | Through Hole, Radial | |
| Series | GMOV | |
| Diameter | 23mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum Surge Current | 1300A | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | E313168, RoHS, UL 1449 4th Edition | |
| Thickness | 9mm | |
| Package/Case | Disc | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 250 Vrms, 320 V dc | ||
Product Type Varistor | ||
Clamping Voltage VC 875V | ||
Packaging Bulk | ||
Clamping Current 10000A | ||
Mount Type Through Hole, Radial | ||
Series GMOV | ||
Diameter 23mm | ||
Maximum AC Voltage 320V ac | ||
Maximum Surge Current 1300A | ||
Maximum DC Voltage 415V dc | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals E313168, RoHS, UL 1449 4th Edition | ||
Thickness 9mm | ||
Package/Case Disc | ||
Energy Rating 360J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
