Bourns, GMOV Varistor 4pF 10000A, Clamping 270V, Varistor 95 Vrms, 125 V dc
- RS Stock No.:
- 186-2053
- Mfr. Part No.:
- GMOV-20D950K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 186-2053
- Mfr. Part No.:
- GMOV-20D950K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 95 Vrms, 125 V dc | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 270V | |
| Clamping Current | 10000A | |
| Material | Metal | |
| Energy | 106J | |
| Series | GMOV | |
| Diameter | 23mm | |
| Capacitance | 4pF | |
| Thickness | 9mm | |
| Dimensions | 23 (Dia.) x 9mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 95 Vrms, 125 V dc | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 270V | ||
Clamping Current 10000A | ||
Material Metal | ||
Energy 106J | ||
Series GMOV | ||
Diameter 23mm | ||
Capacitance 4pF | ||
Thickness 9mm | ||
Dimensions 23 (Dia.) x 9mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
Low leakage
Bidirectional protection
