Bourns, GMOV Varistor 4pF 10000A, Clamping 185V, Varistor 65 Vrms, 85 V dc

Stock information currently inaccessible
RS Stock No.:
186-2052
Mfr. Part No.:
GMOV-20D650K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

65 Vrms, 85 V dc

Maximum AC Voltage Rating

65V

Maximum DC Voltage Rating

85V

Clamping Voltage

185V

Clamping Current

10000A

Energy

70J

Material

Metal

Series

GMOV

Diameter

23mm

Capacitance

4pF

Thickness

9mm

Dimensions

23 (Dia.) x 9mm

Lead Pitch

10mm

COO (Country of Origin):
CN
Hybrid design
Low leakage
Bidirectional protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy