Bourns, GMOV Varistor 4 pF 10000 A, Disc
- RS Stock No.:
- 186-2051
- Mfr. Part No.:
- GMOV-20D500K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 250 units)*
£235.75
(exc. VAT)
£283.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £0.943 | £235.75 |
| 500 + | £0.908 | £227.00 |
*price indicative
- RS Stock No.:
- 186-2051
- Mfr. Part No.:
- GMOV-20D500K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 10000A | |
| Mount Type | Through Hole | |
| Series | GMOV | |
| Diameter | 23mm | |
| Capacitance | 4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449 4th Edition | |
| Termination Style | Radial | |
| Thickness | 9mm | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 10000A | ||
Mount Type Through Hole | ||
Series GMOV | ||
Diameter 23mm | ||
Capacitance 4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449 4th Edition | ||
Termination Style Radial | ||
Thickness 9mm | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
