Bourns, GMOV Varistor 4 pF 10000 A, Varistor 56 V, Disc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

£208.50

(exc. VAT)

£250.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 250£0.834£208.50
500 +£0.803£200.75

*price indicative

RS Stock No.:
186-2050
Mfr. Part No.:
GMOV-20D450K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

56 V

Packaging

Bulk

Clamping Current

10000A

Mount Type

Radial

Series

GMOV

Diameter

23mm

Capacitance

4pF

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1449, RoHS Directive 2015, 863

Thickness

9mm

Termination Style

Radial

Package/Case

Disc

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
CN
Hybrid design

Low leakage

Bidirectional protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy