Vishay, VDRS Metal Oxide Varistor 440 pF 50 A, Clamping 710 V, Varistor 430 V, Disc
- RS Stock No.:
- 179-3848
- Mfr. Part No.:
- VDRS14T275BSE
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£6.16
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
- Plus 120 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.308 | £6.16 |
| 100 - 180 | £0.231 | £4.62 |
| 200 - 480 | £0.216 | £4.32 |
| 500 - 980 | £0.20 | £4.00 |
| 1000 + | £0.188 | £3.76 |
*price indicative
- RS Stock No.:
- 179-3848
- Mfr. Part No.:
- VDRS14T275BSE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | VDRS | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 4500A | |
| Capacitance | 440pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 35mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 5.4mm | |
| Standards/Approvals | IEC 61051-2-2, VDE, IEC 61051-1, UL 1449, CSA | |
| Package/Case | Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 496J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series VDRS | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 4500A | ||
Capacitance 440pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 35mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 5.4mm | ||
Standards/Approvals IEC 61051-2-2, VDE, IEC 61051-1, UL 1449, CSA | ||
Package/Case Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 496J | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
VDR Metal Oxide Varistors Standard
FEATURES
Low β high purity zinc oxide disc
Halogen free insulating epoxy coating
Zinc oxide disc, HF epoxy coated
