Vishay, VDRS Metal Oxide Varistor 440 pF 50 A, Clamping 710 V, Varistor 430 V, Disc
- RS Stock No.:
- 179-3835
- Mfr. Part No.:
- VDRS14T275BSE
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£30.80
(exc. VAT)
£37.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 100 unit(s) shipping from 11 May 2026
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £0.308 | £30.80 |
| 200 - 400 | £0.237 | £23.70 |
| 500 - 900 | £0.222 | £22.20 |
| 1000 - 1900 | £0.206 | £20.60 |
| 2000 + | £0.191 | £19.10 |
*price indicative
- RS Stock No.:
- 179-3835
- Mfr. Part No.:
- VDRS14T275BSE
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | VDRS | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum Surge Current | 4500A | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 440pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 35mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61051-2-2, VDE, IEC 61051-1, UL 1449, CSA | |
| Termination Style | Radial | |
| Thickness | 5.4mm | |
| Package/Case | Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 496J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 710V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series VDRS | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum Surge Current 4500A | ||
Maximum DC Voltage 895V dc | ||
Capacitance 440pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 35mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61051-2-2, VDE, IEC 61051-1, UL 1449, CSA | ||
Termination Style Radial | ||
Thickness 5.4mm | ||
Package/Case Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 496J | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
