Vishay, VDRS Metal Oxide Varistor 700 pF 10 A, Clamping 360 V, Varistor 100 V
- RS Stock No.:
- 179-3833
- Mfr. Part No.:
- VDRS07H060BSE
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
£33.75
(exc. VAT)
£40.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | £0.135 | £33.75 |
| 500 - 1000 | £0.101 | £25.25 |
| 1250 - 2250 | £0.094 | £23.50 |
| 2500 - 4750 | £0.088 | £22.00 |
| 5000 + | £0.082 | £20.50 |
*price indicative
- RS Stock No.:
- 179-3833
- Mfr. Part No.:
- VDRS07H060BSE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 100 V | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | VDRS | |
| Maximum AC Voltage | 680V ac | |
| Diameter | 9mm | |
| Maximum Surge Current | 1200A | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 700pF | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.1mm | |
| Standards/Approvals | UL 1449, CSA, VDE, IEC 61051-1 | |
| Termination Style | Radial | |
| Automotive Standard | No | |
| Energy Rating | 496J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 100 V | ||
Clamping Voltage VC 360V | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series VDRS | ||
Maximum AC Voltage 680V ac | ||
Diameter 9mm | ||
Maximum Surge Current 1200A | ||
Maximum DC Voltage 895V dc | ||
Capacitance 700pF | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.1mm | ||
Standards/Approvals UL 1449, CSA, VDE, IEC 61051-1 | ||
Termination Style Radial | ||
Automotive Standard No | ||
Energy Rating 496J | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
VDR Metal Oxide Varistors Standard
FEATURES
Low β high purity zinc oxide disc
Halogen free insulating epoxy coating
Zinc oxide disc, HF epoxy coated
