Vishay, VDRS Varistor 270 pF 50 A, Clamping 376 V, Varistor 430 V, Disc
- RS Stock No.:
- 173-1279
- Mfr. Part No.:
- VDRS10P275BSE
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
£55.00
(exc. VAT)
£65.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,750 unit(s) ready to ship
- Plus 500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £0.22 | £55.00 |
| 500 - 1000 | £0.165 | £41.25 |
| 1250 + | £0.154 | £38.50 |
*price indicative
- RS Stock No.:
- 173-1279
- Mfr. Part No.:
- VDRS10P275BSE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 376V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | VDRS | |
| Diameter | 13.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum Surge Current | 2500A | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 270pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.4mm | |
| Standards/Approvals | IEC 61051-1, UL 1449, CSA, VDE | |
| Termination Style | Radial | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 496J | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 376V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series VDRS | ||
Diameter 13.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum Surge Current 2500A | ||
Maximum DC Voltage 895V dc | ||
Capacitance 270pF | ||
Minimum Operating Temperature -40°C | ||
Length 32mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.4mm | ||
Standards/Approvals IEC 61051-1, UL 1449, CSA, VDE | ||
Termination Style Radial | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 496J | ||
VDR Varistors
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Approvals
UL; CECC; VDE; CSA.
