Littelfuse, LSP05 Varistor, Varistor 277V
- RS Stock No.:
- 171-0022
- Mfr. Part No.:
- LSP05277PX3316
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0022
- Mfr. Part No.:
- LSP05277PX3316
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 277V | |
| Maximum AC Voltage Rating | 320V | |
| Material | Metal | |
| Series | LSP05 | |
| Maximum Surge Current | 10000A | |
| Length | 64mm | |
| Depth | 48mm | |
| Thickness | 30mm | |
| Dimensions | 64 x 48 x 30mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 277V | ||
Maximum AC Voltage Rating 320V | ||
Material Metal | ||
Series LSP05 | ||
Maximum Surge Current 10000A | ||
Length 64mm | ||
Depth 48mm | ||
Thickness 30mm | ||
Dimensions 64 x 48 x 30mm | ||
- COO (Country of Origin):
- CN
