Littelfuse, ML Varistor 520pF 1A, Clamping 44V, Varistor 28V, 0805 (2012M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0016
Mfr. Part No.:
V18MLA0805NH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

28V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

44V

Clamping Current

1A

Material

Metal

Energy

0.3J

Series

ML

Maximum Surge Current

120A

Capacitance

520pF

Length

2.01mm

Depth

1.1mm

Thickness

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm

COO (Country of Origin):
CN