Littelfuse, ZA Metal Oxide Varistor 6.27 nF 10 A, Clamping 93 V, Varistor 52 V
- RS Stock No.:
- 171-0009
- Mfr. Part No.:
- V47ZA7P
- Brand:
- Littelfuse
Subtotal (1 bag of 700 units)*
£179.20
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 700 + | £0.256 | £179.20 |
*price indicative
- RS Stock No.:
- 171-0009
- Mfr. Part No.:
- V47ZA7P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 52 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | ZA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1000A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 6.27nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 40mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1449, CECC 42201-006 IEC 61051-1 IEC 61051-2 | |
| Thickness | 5mm | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Energy Rating | 8.8J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 52 V | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series ZA | ||
Diameter 17mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1000A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 6.27nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 40mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1449, CECC 42201-006 IEC 61051-1 IEC 61051-2 | ||
Thickness 5mm | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Energy Rating 8.8J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
