Littelfuse, ZA Metal Oxide Varistor 1.35 nF 2.5 A, Clamping 1240 V, Varistor 39 V

Subtotal (1 bag of 1500 units)*

£177.00

(exc. VAT)

£213.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +£0.118£177.00

*price indicative

RS Stock No.:
171-0008
Mfr. Part No.:
V39ZA1P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

39 V

Clamping Voltage VC

1240V

Packaging

Tape & Reel

Clamping Current

2.5A

Mount Type

Radial

Series

ZA

Maximum AC Voltage

25V ac

Diameter

9mm

Maximum DC Voltage

31V dc

Maximum Surge Current

250A

Capacitance

1.35nF

Minimum Operating Temperature

-55°C

Pin Count

2

Length

32mm

Termination Style

Radial Lead

Thickness

5mm

Depth

5mm

Standards/Approvals

CECC, Halogen-Free, UL 1449, RoHS, VDE, CSA

Automotive Standard

No

Lead Pitch

6mm

Energy Rating

52J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links