Littelfuse, ZA Metal Oxide Varistor 1.62 nF 2.5 A, Clamping 1240 V, Varistor 33 V, Radial Leaded Ceramic Disc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1500 units)*

£231.00

(exc. VAT)

£277.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1500 - 13500£0.154£231.00
15000 - 28500£0.119£178.50
30000 - 36000£0.113£169.50
37500 - 73500£0.107£160.50
75000 +£0.102£153.00

*price indicative

RS Stock No.:
171-0005
Mfr. Part No.:
V33ZA1P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

33 V

Clamping Voltage VC

1240V

Packaging

Tape & Reel

Clamping Current

2.5A

Mount Type

Radial

Series

ZA

Diameter

9mm

Maximum AC Voltage

20V ac

Maximum Surge Current

250A

Maximum DC Voltage

26V dc

Capacitance

1.62nF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

32mm

Thickness

5mm

Standards/Approvals

CSA, VDE, Halogen-Free, UL 1449 selected parts, RoHS, CECC

Termination Style

Radial Lead

Depth

5mm

Package/Case

Radial Leaded Ceramic Disc

Lead Pitch

6mm

Automotive Standard

No

Energy Rating

52J

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy