Littelfuse, LA Metal Oxide Varistor 1 nF 100 A, Clamping 2700 V, Varistor 390 V
- RS Stock No.:
- 170-9999
- Mfr. Part No.:
- V250LA40AP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
£208.00
(exc. VAT)
£249.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 4500 | £0.416 | £208.00 |
| 5000 - 12000 | £0.335 | £167.50 |
| 12500 - 24500 | £0.319 | £159.50 |
| 25000 - 49500 | £0.303 | £151.50 |
| 50000 + | £0.288 | £144.00 |
*price indicative
- RS Stock No.:
- 170-9999
- Mfr. Part No.:
- V250LA40AP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2700V | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 20mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 6500A | |
| Capacitance | 1nF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 40.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Standards/Approvals | CECC standard parts, VDE, CSA, RoHS, UL | |
| Termination Style | Radial Lead | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2700V | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Series LA | ||
Diameter 20mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 6500A | ||
Capacitance 1nF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 40.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Standards/Approvals CECC standard parts, VDE, CSA, RoHS, UL | ||
Termination Style Radial Lead | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
