Littelfuse, LA Metal Oxide Varistor 180 pF 10 A, Clamping 2700 V, Varistor 228 V
- RS Stock No.:
- 170-9996
- Mfr. Part No.:
- V130LA2P
- Brand:
- Littelfuse
Subtotal (1 bag of 1500 units)*
£138.00
(exc. VAT)
£165.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 + | £0.092 | £138.00 |
*price indicative
- RS Stock No.:
- 170-9996
- Mfr. Part No.:
- V130LA2P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 228 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2700V | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 7mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 175V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 180pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial Lead | |
| Thickness | 5.6mm | |
| Depth | 5.6mm | |
| Standards/Approvals | Halogen-Free, UL, RoHS | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 228 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2700V | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Series LA | ||
Diameter 7mm | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 175V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 180pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial Lead | ||
Thickness 5.6mm | ||
Depth 5.6mm | ||
Standards/Approvals Halogen-Free, UL, RoHS | ||
Energy Rating 360J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
