Littelfuse, LA Metal Oxide Varistor 450 pF 100 A, Clamping 2700 V, Varistor 184 to 1425 V, Radial

Subtotal (1 bag of 400 units)*

£123.20

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +£0.308£123.20

*price indicative

RS Stock No.:
170-9990
Mfr. Part No.:
V575LA80BP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

184 to 1425 V

Clamping Voltage VC

2700V

Packaging

Tape & Reel

Clamping Current

100A

Mount Type

Radial

Series

LA

Diameter

23mm

Maximum AC Voltage

575V ac

Maximum Surge Current

6500A

Maximum DC Voltage

730V dc

Capacitance

450pF

Minimum Operating Temperature

-55°C

Pin Count

2

Length

40.5mm

Maximum Operating Temperature

85°C

Termination Style

Radial Lead

Thickness

8.3mm

Depth

10.8mm

Standards/Approvals

CSA, VDE, RoHS, UL

Package/Case

Radial

Lead Pitch

8.5mm

Automotive Standard

No

Energy Rating

360J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links