Littelfuse, LA Metal Oxide Varistor 500 pF 100 A, Clamping 2700 V, Varistor 184 to 1800 V
- RS Stock No.:
- 170-9986
- Mfr. Part No.:
- V510LA80BP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 400 units)*
£185.20
(exc. VAT)
£222.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 - 3600 | £0.463 | £185.20 |
| 4000 - 9600 | £0.417 | £166.80 |
| 10000 - 19600 | £0.375 | £150.00 |
| 20000 - 39600 | £0.338 | £135.20 |
| 40000 + | £0.304 | £121.60 |
*price indicative
- RS Stock No.:
- 170-9986
- Mfr. Part No.:
- V510LA80BP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 184 to 1800 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2700V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Series | LA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 510V ac | |
| Maximum Surge Current | 6500A | |
| Capacitance | 500pF | |
| Length | 40.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 7.3mm | |
| Depth | 10.8mm | |
| Standards/Approvals | Halogen-Free, RoHS, CSA, UL | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 184 to 1800 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2700V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Series LA | ||
Diameter 23mm | ||
Maximum AC Voltage 510V ac | ||
Maximum Surge Current 6500A | ||
Capacitance 500pF | ||
Length 40.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 7.3mm | ||
Depth 10.8mm | ||
Standards/Approvals Halogen-Free, RoHS, CSA, UL | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 2700 V, Varistor 184 to 1800 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V, Disc
