Littelfuse, MLA Varistor Varistor 500 pF 1 A, Clamping 260 V, 1206
- RS Stock No.:
- 170-9976
- Mfr. Part No.:
- V33MLA1206NH
- Brand:
- Littelfuse
Subtotal (1 reel of 2500 units)*
£945.00
(exc. VAT)
£1,135.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.378 | £945.00 |
*price indicative
- RS Stock No.:
- 170-9976
- Mfr. Part No.:
- V33MLA1206NH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Clamping Voltage VC | 260V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | MLA Varistor | |
| Maximum AC Voltage | 26V ac | |
| Maximum Surge Current | 180A | |
| Maximum DC Voltage | 33V dc | |
| Capacitance | 500pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Thickness | 1.8mm | |
| Package/Case | 1206 | |
| Energy Rating | 2.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Clamping Voltage VC 260V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series MLA Varistor | ||
Maximum AC Voltage 26V ac | ||
Maximum Surge Current 180A | ||
Maximum DC Voltage 33V dc | ||
Capacitance 500pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Thickness 1.8mm | ||
Package/Case 1206 | ||
Energy Rating 2.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
