Littelfuse, ZA Metal Oxide Varistor 13 nF 20 A, Clamping 1240 V, Varistor 33 V, Disc

Subtotal (1 bag of 500 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.40£200.00

*price indicative

RS Stock No.:
170-9975
Mfr. Part No.:
V33ZA70P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

33 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

20A

Mount Type

Radial

Series

ZA

Maximum AC Voltage

21V ac

Diameter

23mm

Maximum Surge Current

2000A

Maximum DC Voltage

27V dc

Capacitance

13nF

Length

46.5mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Thickness

5mm

Termination Style

Radial

Depth

5mm

Standards/Approvals

UL1449 selected parts, RoHS, CSA, VDE

Package/Case

Disc

Automotive Standard

No

Lead Pitch

8.5mm

Energy Rating

160J

RoHS Status: Exempt

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links