Littelfuse, ZA Metal Oxide Varistor 11.48 nF 10 A, Clamping 1240 V, Varistor 27 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9970
- Mfr. Part No.:
- V27ZA4P
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 700 units)*
£168.70
(exc. VAT)
£202.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 700 - 6300 | £0.241 | £168.70 |
| 7000 - 16800 | £0.216 | £151.20 |
| 17500 - 34300 | £0.195 | £136.50 |
| 35000 - 69300 | £0.175 | £122.50 |
| 70000 + | £0.158 | £110.60 |
*price indicative
- RS Stock No.:
- 170-9970
- Mfr. Part No.:
- V27ZA4P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 27 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1240V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 14mm | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 1000A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 11.48nF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5mm | |
| Standards/Approvals | UL-94V-0, CSA, UL1449, IEC, RoHS | |
| Thickness | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Energy Rating | 160J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 27 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1240V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 14mm | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 1000A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 11.48nF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5mm | ||
Standards/Approvals UL-94V-0, CSA, UL1449, IEC, RoHS | ||
Thickness 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Energy Rating 160J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
