Littelfuse, ZA Metal Oxide Varistor 1.19 nF 50 A, Clamping 1240 V, Varistor 180 V, Radial Leaded Ceramic Disc

Bulk discount available

Subtotal (1 bag of 700 units)*

£156.10

(exc. VAT)

£187.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
700 - 6300£0.223£156.10
7000 - 16800£0.174£121.80
17500 - 34300£0.166£116.20
35000 - 69300£0.157£109.90
70000 +£0.15£105.00

*price indicative

RS Stock No.:
170-9961
Mfr. Part No.:
V180ZA10P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

180 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

50A

Mount Type

Radial

Series

ZA

Diameter

14mm

Maximum AC Voltage

115V ac

Maximum DC Voltage

153V dc

Maximum Surge Current

4500A

Capacitance

1.19nF

Minimum Operating Temperature

-55°C

Pin Count

2

Length

36mm

Maximum Operating Temperature

85°C

Standards/Approvals

CECC, VDE, UL 1449, CSA

Depth

5mm

Thickness

5mm

Termination Style

Radial Lead

Package/Case

Radial Leaded Ceramic Disc

Energy Rating

160J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links