Littelfuse, LA Metal Oxide Varistor 250 pF 100 A, Clamping 2700 V, Varistor 184 to 1800 V, Radial Leaded Ceramic Disc

Subtotal (1 bag of 200 units)*

£296.60

(exc. VAT)

£356.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.483£296.60

*price indicative

RS Stock No.:
170-9948
Mfr. Part No.:
V1000LA160BP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

184 to 1800 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2700V

Packaging

Tape & Reel

Clamping Current

100A

Mount Type

Radial

Series

LA

Maximum AC Voltage

1000V ac

Diameter

23mm

Maximum DC Voltage

1200V dc

Maximum Surge Current

6500A

Capacitance

250pF

Length

40.5mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

85°C

Depth

10.8mm

Standards/Approvals

RoHS, UL, CSA

Thickness

10.8mm

Termination Style

Radial

Package/Case

Radial Leaded Ceramic Disc

Energy Rating

360J

Automotive Standard

No

Lead Pitch

8.5mm

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy