Littelfuse, ZA Varistor Metal Oxide Varistor 460 pF 10 A, Clamping 1240 V, Varistor 165 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9911
- Mfr. Part No.:
- V150ZA1P
- Brand:
- Littelfuse
Subtotal (1 bag of 1500 units)*
£162.00
(exc. VAT)
£195.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 6,000 unit(s) shipping from 08 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 - 13500 | £0.108 | £162.00 |
| 15000 - 36000 | £0.083 | £124.50 |
| 37500 - 73500 | £0.079 | £118.50 |
| 75000 - 148500 | £0.075 | £112.50 |
| 150000 + | £0.071 | £106.50 |
*price indicative
- RS Stock No.:
- 170-9911
- Mfr. Part No.:
- V150ZA1P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 165 V | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Voltage VC | 1240V | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Series | ZA Varistor | |
| Diameter | 7mm | |
| Maximum AC Voltage | 95V ac | |
| Maximum DC Voltage | 127V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 460pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Standards/Approvals | UL, RoHS, CECC, VDE | |
| Termination Style | Radial | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 160J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 165 V | ||
Packaging Bulk or Tape and Reel | ||
Clamping Voltage VC 1240V | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Series ZA Varistor | ||
Diameter 7mm | ||
Maximum AC Voltage 95V ac | ||
Maximum DC Voltage 127V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 460pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Standards/Approvals UL, RoHS, CECC, VDE | ||
Termination Style Radial | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 160J | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
