EPCOS, AdvanceD-MP Metal Oxide Varistor 50 A, Clamping 840 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-2896
Mfr. Part No.:
B72214P2321K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Clamping Voltage VC

840V

Clamping Current

50A

Series

AdvanceD-MP

Maximum AC Voltage

320V ac

Maximum DC Voltage

420V dc

Maximum Surge Current

6000A

Pin Count

2

Energy Rating

150J

Metal Oxide Varistors AdvanceD-MP series


Over voltage protection

Wide operating voltage range up to 680 VRMS

Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Related links