TDK, Standard Metal Oxide Varistor 1.52 nF 100 A, Clamping 2970 V, Varistor 180 V

Subtotal (1 reel of 250 units)*

£108.50

(exc. VAT)

£130.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.434£108.50

*price indicative

RS Stock No.:
170-2887
Mfr. Part No.:
B72220S0111K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

180 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2970V

Clamping Current

100A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

21.5mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

6500A

Capacitance

1.52nF

Length

50.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, CQC, CSA, IEC

Termination Style

Radial

Thickness

4.7mm

Depth

4.6mm

Energy Rating

1J

Lead Pitch

10mm

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy