EPCOS, Standard Metal Oxide Varistor 15.6nF 20A, Clamping 53V, Varistor 27V
- RS Stock No.:
- 170-2883
- Mfr. Part No.:
- B72220S0170K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2883
- Mfr. Part No.:
- B72220S0170K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 27V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 53V | |
| Clamping Current | 20A | |
| Energy | 14J | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 2000A | |
| Capacitance | 15.6nF | |
| Thickness | 4.8mm | |
| Dimensions | 21.5 (Dia.) x 4.8mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 27V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 53V | ||
Clamping Current 20A | ||
Energy 14J | ||
Material Metal | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum Surge Current 2000A | ||
Capacitance 15.6nF | ||
Thickness 4.8mm | ||
Dimensions 21.5 (Dia.) x 4.8mm | ||
Lead Pitch 10mm | ||
