TDK, Standard Metal Oxide Varistor 19 nF 20 A, Clamping 43 V, Varistor 22 V
- RS Stock No.:
- 170-2882
- Mfr. Part No.:
- B72220S0140K101
- Brand:
- TDK
Subtotal (1 reel of 250 units)*
£113.50
(exc. VAT)
£136.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.454 | £113.50 |
*price indicative
- RS Stock No.:
- 170-2882
- Mfr. Part No.:
- B72220S0140K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 22 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 43V | |
| Packaging | Bulk | |
| Clamping Current | 20A | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 19nF | |
| Length | 25.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | CQC, CSA, IEC, UL, VDE | |
| Thickness | 4.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 12J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 22 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 43V | ||
Packaging Bulk | ||
Clamping Current 20A | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 19nF | ||
Length 25.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals CQC, CSA, IEC, UL, VDE | ||
Thickness 4.6mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 12J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
