EPCOS, Standard Metal Oxide Varistor 6.25 nF 5 A, Clamping 36 V, Varistor 18 V
- RS Stock No.:
- 170-2879
- Mfr. Part No.:
- B72210S0110K101
- Brand:
- EPCOS
Subtotal (1 reel of 500 units)*
£85.00
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.17 | £85.00 |
*price indicative
- RS Stock No.:
- 170-2879
- Mfr. Part No.:
- B72210S0110K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 18 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 36V | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Series | Standard | |
| Diameter | 12 mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 14V | |
| Capacitance | 6.25nF | |
| Pin Count | 2 | |
| Length | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, EC, UL, VDE, CQC | |
| Termination Style | Solder | |
| Thickness | 4mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1.7J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 18 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 36V | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Series Standard | ||
Diameter 12 mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 14V | ||
Capacitance 6.25nF | ||
Pin Count 2 | ||
Length 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, EC, UL, VDE, CQC | ||
Termination Style Solder | ||
Thickness 4mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 1.7J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
Related links
- EPCOS Clamping 36 V, Varistor 18 V
- EPCOS Clamping 36 V, Varistor 18 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
